Texas Instruments OPA349SA/3K

Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA349SA/3K.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago

HQonline

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.07%

CAD Models

Download Texas Instruments OPA349SA/3K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.576
$ 0.89
Stock
37,256,291
476,576
Authorized Distributors
4
5
Case/Package
SC
SC
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.02 V/µs
0.02 V/µs
Gain Bandwidth Product
70 kHz
70 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
69.12 dB
69.12 dB
Common Mode Rejection Ratio
48 dB
48 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA349SA/3K.

Related Parts

Analog DevicesMAX4464EXK+T
ROHS3Compliant EAR99 MAX4464 Matte Tin (Sn) op amp amplifier circuit 2mm 200pA 500muV 40kHz
Operational Amplifier, Low Power, Rail To Rail I/O, Cmos Op-Amp |Onsemi LMV931SQ3T2G
Operational Amplifier, Rail-to-Rail, Low Input Bias Current, 1.8 V
Texas InstrumentsLMV301MGX/NOPB
ROHS3Compliant EAR99 LMV301 Tape & Reel (TR) op amp buffer circuit 2mm 0.182pA 8mV 1000kHz
Texas InstrumentsLMV301MG/NOPB
ROHS3Compliant EAR99 LMV301 Matte Tin (Sn) op amp buffer circuit 2mm 0.182pA 8mV 1000kHz
MicrochipMCP6001T-I/LT
ROHS3Compliant EAR99 MCP6001 Tape & Reel (TR) op amp buffer circuit 2.2352mm 1pA 4.5mV 1000kHz

Descriptions

Descriptions of Texas Instruments OPA349SA/3K provided by its distributors.

Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
Operational Amplifiers - Op Amps 1uA Rail-to-Rail CMOS Oper Amplifier
Single, 5.5-V, 70-kHz, low quiescent current (1-μA), RRIO operational amplifier 5-SC70
Single channel 0.5pA 0.02V/us 70kHz SC-70-5 Operational Amplifier ROHS
IC, OP-AMP, 70KHZ, 0.02V/ us, SC-70-5; O; IC, OP-AMP, 70KHZ, 0.02V/ us, SC-70-5; Op Amp Type:Low Bias Current; No. of Amplifiers:1; Bandwidth:70kHz; Slew Rate:0.02V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SC-70; No. of Pins:5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA349SA-3K
  • OPA349SA3K