Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA349NA/3K

Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
$ 0.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA349NA/3K.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages18 years ago

HQonline

Upverter

LCSC

Newark

Inventory History

3 month trend:
-53.55%

CAD Models

Download Texas Instruments OPA349NA/3K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.787
$ 1.04
Stock
424,659
262,457
Authorized Distributors
2
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.02 V/µs
0.02 V/µs
Gain Bandwidth Product
70 kHz
70 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
69.12 dB
69.12 dB
Common Mode Rejection Ratio
48 dB
48 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA349NA/3K.

Related Parts

MicrochipMIC7111YM5-TR
MIC7111 Series 11 V 25 kHz SMT Rail-to-Rail Operational Amplifier - SOT-23-5
Analog DevicesMAX4464EUK+T
ROHS3Compliant EAR99 MAX4464 Matte Tin (Sn) op amp buffer circuit 2.9mm 200pA 500muV 40kHz
MicrochipMCP6421T-E/OT
MCP6421 Series 5.5 V 90 kHz Rail-to-Rail Operational Amplifier - SOT-23-5
Texas InstrumentsOPA314AIDBVR
Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA313IDBVT
Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsLMV321IDBVR
Single, 5.5-V, 1-MHz, RRO operational amplifier 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments OPA349NA/3K provided by its distributors.

Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 OPA349 Tape & Reel (TR) op amp amplifier circuit 2.9mm 0.5pA 10mV 70kHz
Single, 5.5-V, 70-kHz, low quiescent current (1-μA), RRIO operational amplifier 5-SOT-23
Single channel 0.5pA 0.02V/us 70kHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5
Op Amp, 1μA, 20mV/μs, 300nV/rtHz, 70kHz, Shutdown, Rail-to-Rail, 8mA, 1Ch, 1.8V, 5.5V, 2mV, 0.5pA, General Purpose, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA349NA 3K
  • OPA349NA-3K
  • OPA349NA3K