Texas Instruments OPA314AIDBVR

Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125
$ 0.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA314AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages13 years ago
Datasheet35 pages14 years ago
Datasheet34 pages14 years ago
Datasheet33 pages14 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago

Upverter

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments OPA314AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.702
$ 0.771
$ 0.771
Stock
328,786
257,519
257,519
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
1.5 V/µs
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
78 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
150 µA
150 µA
150 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA337NA/3K
Single, 5.5-V, 3-MHz, RRO operational amplifier 5-SOT-23 -40 to 85
STMicroelectronicsTSV6391ILT
TSV6390 Series 5.5 V 2.4 MHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-5
Texas InstrumentsTLV314IDBVT
Op Amp Single Low Power Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
STMicroelectronicsTSV6391AILT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, small offset, single
Texas InstrumentsOPA338NA/250
Single, 5.5-V, 62.5-MHz, RRO operational amplifier 5-SOT-23 -40 to 85
STMicroelectronicsLMV821AILT
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA314AIDBVR provided by its distributors.

Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125
Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO5
ROHS3Compliant EAR99 OPA314 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.0006muA 2.5mV 3000kHz
Operational Amplifiers; OPA314AIDBVR; TEXAS INSTRUMENTS; 2.5 mV; 5.5 V; 5; 1
Op Amp General Purpose 150μA 1.5V/μs 14nV/rtHz@5.5V 3MHz Rail-to-Rail 20mA 1-Ch 1.8V±2.75V 5.5V 500μV 0.2pA 3MHz SOT-23-5 SMD Adhesive Mount 1.45mm H
STMICROELECTRONICS STM32F373VCH6 32 Bit Microcontroller, 16 Bit Sigma Delta ADC, ARM Cortex-M4F, 72 MHz, 256 KB, 32 KB, 100 Pins
OP-AMP, 3MHZ, 1.5V/US, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 3MHz; Vitesse de balayage: 1.5V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nombre de bro
Op-Amp, 3Mhz, 1.5V/Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:3Mhz; Slew Rate:1.5V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA314AIDBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA314AIDBVR .