Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC7111YM5-TR

MIC7111 Series 11 V 25 kHz SMT Rail-to-Rail Operational Amplifier - SOT-23-5
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC7111YM5-TR.

ODG (Origin Data Global)

Datasheet20 pages6 years ago

Microchip

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-20.01%

CAD Models

Download Microchip MIC7111YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-19
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMC7111BIM5X/NOPB
Single, 11-V, 50-kHz operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA349NA/3K
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Texas InstrumentsLM321MFX/NOPB
Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8515ART-REEL
IC,Operational Amplifier,SINGLE,CMOS,TSOP,5PIN,PLASTIC
Tiny Low Power Operational Amplifier with Rail-to-Rail
Analog DevicesAD8515ARTZ-REEL7
ROHS3Compliant EAR99 AD8515 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.008muA 6mV 5000kHz

Descriptions

Descriptions of Microchip MIC7111YM5-TR provided by its distributors.

MIC7111 Series 11 V 25 kHz SMT Rail-to-Rail Operational Amplifier - SOT-23-5
Op Amp Single Micropower Amplifier R-R I/O 11V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO5
SOT-23-5 Operational Amplifier ROHS
OPAMP, 25KHZ, -40 TO 85DEG C; No. of Amplifiers: 1 Amplifier; Bandwidth: 25kHz; Slew Rate: 0.015V/µs; Supply Voltage Range: 1.8V to 11V, ± 900mV to ± 5.5V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperatur
25μA 20mV/μs 110nV/rtHz 25KHz 50dB shutdown Rail to Rail 200mA 1 1 1.8V 11V 900μV 1pA General Purpose SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC7111YM5 TR
  • MIC7111YM5-TR.
  • MIC7111YM5/TR
  • MIC7111YM5TR