Texas Instruments OPA336N/250G4

Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 5-SOT-23
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA336N/250G4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages18 years ago
Datasheet5 pages28 years ago

Upverter

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA336N/250G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.507
$ 1.507
Stock
71,028
489,928
489,928
Authorized Distributors
1
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.03 V/µs
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Offset Voltage (Vos)
125 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
92.04 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA336N/250G4.

Related Parts

Texas InstrumentsOPA336N/3K
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 5-SOT-23
Texas InstrumentsOPA336NA/250
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 5-SOT-23
Texas InstrumentsOPA336NJ/250
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 5-SOT-23 -40 to 85
MicrochipMCP6141T-E/OT
MCP6141 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier SOT-23-5
MicrochipMCP6V11T-E/OT
MCP6V11 Series 5.5 V 80 kHz Zero Drift Operational Amplifier - SOT-23-5
SP Amp Zero Drift Amplifier Single R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel

Descriptions

Descriptions of Texas Instruments OPA336N/250G4 provided by its distributors.

Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 5-SOT-23
Op Amp Single Low Offset Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
OP AMP, CMOS UPOWER, SOT-23-5, 336; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 100kHz; Vitesse de balayage: 0.03V/µs; Gamme de tension d'alimentation: 2.3V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nombre
Op Amp, Cmos Upower, Sot-23-5, 336; No. Of Amplifiers:1 Amplifier; Bandwidth:100Khz; Slew Rate:0.03V/µs; Supply Voltage Range:2.3V To 5.5V; Amplifier Case Style:sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA336N/250G4 .
  • OPA336N250G4