Texas Instruments OPA330AIDBVT

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
$ 1.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA330AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Newark

HQonline

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+37.10%

CAD Models

Download Texas Instruments OPA330AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.332
$ 1.07
$ 1.07
Stock
481,889
2,019,303
2,019,303
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.16 V/µs
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
21 µA
21 µA
21 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsOPA333AIDBVT
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SOT-23 -40 to 125
Texas InstrumentsOPA333AIDBVTG4
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SOT-23 -40 to 125
MicrochipMCP6V31T-E/OT
Op Amp Single Chopper Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
ISL28130 Series 5.5 V 400 kHz Single Rail-to-Rail Operational Amplifier-SOT-23-5
ISL28133 Series 5.5 V 400 kHz Single Rail-to-Rail Operational Amplifier-SOT-23-5
MicrochipMCP6051T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA330AIDBVT provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SOT-23 -40 to 125
Precision Op Amp, 1-Ch, RRIO, 0.35MHz, SOT-23
Ic: Operational Amplifier; 350Khz; Ch: 1; Sot23-5; Reel,Tape
Texas Instruments Precision operational amplifier, dual channel, SOT-23encapsulation, double/Single power supply, surface mount, 5Pin
50 MICRO VOLT VOS, 35 MICRO AMP CMOS OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO5
Precision Operational Amplifier
IC, OP AMP, RR, CMOS, 5SOT23, FULL REEL; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 350kHz; Vitesse de balayage: 0.16V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: SOT-23; No
Ic, Op Amp, Rr, Cmos, 5Sot23, Full Reel; No. Of Amplifiers:1 Amplifier; Bandwidth:350Khz; Slew Rate:0.16V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA330AIDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA330AIDBVT .