Texas Instruments OPA333AIDBVR

Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SOT-23 -40 to 125
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA333AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet33 pages12 years ago
Datasheet24 pages18 years ago

Newark

Upverter

Farnell

LCSC

Inventory History

3 month trend:
+5.26%

CAD Models

Download Texas Instruments OPA333AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 1.713
$ 1.713
Stock
569,711
333,280
333,280
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.16 V/µs
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
2 µV
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
106 dB
106 dB
106 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
17 µA
17 µA
17 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA333AQDBVRQ1
Op Amp Single Micropower Amplifier R-R I/O ±2.75V/5.5V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTLV333IDBVR
CMOS Operational Amplifiers Zero-Drift | IC OPAMP ZER-DRIFT 1CIRC SOT23-5
SP Amp Zero Drift Amplifier Single R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel
Texas InstrumentsOPA330AIDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTSZ121ILT
Operational Amplifier, 1 Channels, 400 kHz, 0.19 V/us, 1.8 V to 5.5 V, 5 Pins, SOT-23

Descriptions

Descriptions of Texas Instruments OPA333AIDBVR provided by its distributors.

Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SOT-23 -40 to 125
Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Precision Zero-Drift CMOS Op Amp, 350kHz, 1.8V, 17uA, SOT-23
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO5
350kHz 2uV 70pA Single channel SOT-23-5 Precision Op Amps ROHS
ROHS3Compliant EAR99 OPA333 Tape & Reel (TR) op amp amplifier circuit 2.9mm 0.0002muA 10muV 350kHz
Precision Operational Amplifier
OP-AMP, 350KHZ, 0.16V/US, SOT-23-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 350kHz; Slew Rate: 0.16V/µs; Supply Voltage Range: ± 0.9V to ± 2.75V, 1.8V to 5.5V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Tem
Op Amp, Zero-Drift, 17μA, 160mV/μs, 32nV/rtHz, 350kHz, 84dB, Shutdown, Rail-to-Rail, 5mA, 1 Ch, 4.5V, ±2.75V, 5.5V, 2μV, 70pA, SOT-23-5, SMD, Adhesive Mount, 1.45mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA333AIDBVR .