Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA347NA/250

Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R

$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA347NA/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Farnell

Newark

Upverter

HQonline

Inventory History

3 month trend:
-97.54%

CAD Models

Download Texas Instruments OPA347NA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.048
Stock
169,388
385,236
Authorized Distributors
2
1
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.17 V/µs
0.17 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
84.44 dB
84.44 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA347NA/250.

Related Parts

Texas InstrumentsOPA348AIDBVT
ROHS3Compliant EAR99 OPA348 Cut Tape (CT) op amp amplifier circuit 2.9mm 0.5pA 5mV 1000kHz
Texas InstrumentsOPA348AIDBVR
ROHS3Compliant EAR99 OPA348 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.5pA 5mV 1000kHz
Texas InstrumentsOPA348AIDBVTG4
Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
MicrochipMCP6271T-E/OT
MCP6271 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MicrochipMCP6231T-E/OT
MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MicrochipMCP6G01T-E/OT
MCP6G01 Series 1.8 V - 5.5 V 110 µA Analog Selectable Gain Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA347NA/250 provided by its distributors.

Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 OPA347 Cut Tape (CT) op amp amplifier circuit 2.9mm 0.5pA 6mV 350kHz
MICROPOWER, RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5
Single, 5.5-V, 350-kHz, low quiescent current (20-μA), RRIO operational amplifier 5-SOT-23 -55 to 125
20μA 170mV/μs 60nV/rtHz 350KHz shutdown Rail to Rail 17mA 1 1 2.5V 5.5V 2mV 0.5pA General Purpose SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Op Amp (Op Amp) Ic; No. Of Amplifiers:1 Amplifier; Bandwidth:350Khz; Slew Rate:0.17V/Μs; Supply Voltage Range:2.3V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-55°C; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA347NA/250
The OPA347 is a micro Power, low-cost operational amplifier available in micro packages. The OPA347 (single version) is available in the SC-70 and SOT23-5 packages. The OPA2347 (dual version) is available in the SOT23-8 package. Both are also available in the SO-8. The OPA347 is also available in the DIP-8. The OPA4347 (quad) is available in the SO-14 and the TS SOP-14. The OPA347's small size and low power consumption (34uA per channel maximum) makes it ideal for portable and battery-powered applications. The input range of the OPA347 extends 200mV beyond the rails and the output range is within 5mV of the rails. The OPA347 also features an excellent speed/power ratio with a bandwidth of 350kHz. The OPA347 can be operated with a single or dual power supply from 2.3V to 5.5V. All models are specified for operation from -55 oC to 125 oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA347NA-250
  • OPA347NA/250 .
  • OPA347NA/250.
  • OPA347NA250