Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA314AIDCKT

Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SC70 -40 to 125
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA314AIDCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet35 pages13 years ago
Datasheet35 pages14 years ago
Datasheet34 pages14 years ago
Datasheet33 pages14 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages19 years ago

HQonline

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+3.82%

CAD Models

Download Texas Instruments OPA314AIDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.745
$ 0.657
Stock
2,977,617
595,781
Authorized Distributors
4
3
Case/Package
SC
SC
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
150 µA
150 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsTSV6391ICT
TSV6391 Series 5.5 V 2.4 MHz Rail to Rail SMT Operational Amplifier - SOT-323
STMicroelectronicsTSV6391AICT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=2.4MHz, small offset, single
Texas InstrumentsLMV771MG/NOPB
IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Texas InstrumentsLMV771MGX/NOPB
IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Texas InstrumentsLMV771MG
Operational Amplifier, Single, 3.5 Mhz, 1, 1.4 V/ S, 2.7V To 5.5V, Sc-70, 5 Rohs Compliant: Yes
STMicroelectronicsLMV821ICT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SC-70-5

Descriptions

Descriptions of Texas Instruments OPA314AIDCKT provided by its distributors.

Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SC70 -40 to 125
Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO5
Single channel 0.2pA 1.5V/us 3MHz SC-70-5 Operational Amplifier ROHS
150μA 1.5V/μs 14nV/rtHz@5.5V 3MHz Shutdown Rail-to-Rail 20mA 1-Ch 1-Channel 1.8V ±2.75V 5.5V 500μV 0.2pA General Purpose SC-70-5 SMD, Adhesive Mount 1mm H
OP AMP, RRIO, 1.8V, 3MHZ, 5SC70; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 3MHz; Vitesse de balayage: 1.5V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: SC-70; Nombre de broc
Op Amp, Rrio, 1.8V, 3Mhz, 5Sc70; No. Of Amplifiers:1 Amplifier; Bandwidth:3Mhz; Slew Rate:1.5V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Sc-70; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA314AIDCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA314AIDCKT .