STMicroelectronics LMV821ICT

LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SC-70-5
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LMV821ICT.

IHS

Datasheet32 pages9 years ago

HQonline

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-99.73%

CAD Models

Download STMicroelectronics LMV821ICT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.403
$ 0.134
Stock
801,801
331,269
Authorized Distributors
5
6
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1.2 V/µs
2 V/µs
Gain Bandwidth Product
5.5 MHz
5.6 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
75 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.5 V
2.7 V
Max Supply Voltage
6 V
5.5 V
Operating Supply Current
300 µA
300 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2011-11-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsLMV821AICT
Single channel 60nA 1.9V/us 5.5MHz Rail-to-Rail Output 800uV SC-70-5 Operational Amplifier ROHS
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp
Texas InstrumentsLMV821M7X/NOPB
ROHS3Compliant EAR99 LMV821 Tape & Reel (TR) op amp buffer circuit 2mm 100nA 3.5mV 5600kHz
Texas InstrumentsLMV821M7X
Ic,Operational Amplifier,Single,Bipolar,Tssop,5Pin,Plastic
Texas InstrumentsLMV821M7/NOPB
ROHS3Compliant EAR99 LMV821 Tape & Reel (TR) op amp buffer circuit 2mm 100nA 3.5mV 5600kHz

Descriptions

Descriptions of STMicroelectronics LMV821ICT provided by its distributors.

LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SC-70-5
Low power, high accuracy, general purpose operational amplifier
Op Amp Single Low Power Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R
Operational Amplifier, 5 Func, 4000uV Offset-Max, CMOS, PDSO1
Op Amp, General Purpose, Rail to Rail, 300μA, 1.9V/μs, 16nV/rtHz, 5.5MHz, 68dB, Shutdown, 70mA, 1Ch, 2.5V-5.5V, 3.5mV Offset, 60nA Bias, SC-70-5, SMD, Adhesive Mount, 2mm × 1.25mm × 900μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics