Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA300AID

High Speed, Low Noise, Single Supply CMOS Operational Amplifier 8-SOIC -40 to 125
$ 1.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA300AID.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Upverter

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA300AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.226
$ 2.014
Stock
688,532
378,035
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
80 V/µs
80 V/µs
Gain Bandwidth Product
150 MHz
150 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
Common Mode Rejection Ratio
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
9.5 mA
9.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA301AID
Low-Noise, High-Speed,16-Bit Accurate CMOS Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA301AIDR
Low-Noise, High-Speed,16-Bit Accurate CMOS Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA374AID
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA300AID provided by its distributors.

High Speed, Low Noise, Single Supply CMOS Operational Amplifier 8-SOIC -40 to 125
Op Amp Single Wideband Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC Tube
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Voltage Feedback Amplifier 1 Circuit 8-SOIC
9.5mA 80V/μs 3nV/rtHz 150MHz shutdown CMOS 70mA 1 1 ±2.75V,5.5V 1mV 0.1pA Voltage Feedback SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Op Amp, 150Mhz, 80V/Us, Soic-8; No. Of Amplifiers:1 Amplifier; Bandwidth:150Mhz; Slew Rate:80V/Μs; Supply Voltage Range:± 1.35V To ± 2.75V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA300AID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA300AID.