Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2836IRMCR

Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-UQFN -40 to 125
$ 3.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2836IRMCR.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages12 years ago
Technical Drawing2 pages13 years ago

HQonline

Inventory History

3 month trend:
-41.38%

CAD Models

Download Texas Instruments OPA2836IRMCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.27
$ 3.291
$ 3.291
Stock
530,954
815,246
815,246
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Circuits
2
2
2
Slew Rate
580 V/µs
-
-
Gain Bandwidth Product
118 MHz
118 MHz
118 MHz
Input Offset Voltage (Vos)
65 µV
65 µV
65 µV
Power Supply Rejection Ratio (PSRR)
94 dB
-
-
Common Mode Rejection Ratio
94 dB
94 dB
94 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Texas InstrumentsOPA2836IDGSR
Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-VSSOP -40 to 125
Texas InstrumentsOPA2836IDGS
Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-VSSOP -40 to 125
Texas InstrumentsOPA2836ID
Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 8-SOIC -40 to 125
Analog DevicesLT1813IS8#PBF
Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Analog DevicesLT1813DMS8#PBF
IC OPAMP VFB 100MHZ 8MSOP / Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin MSOP Tube
Analog DevicesLT1813CS8#TRPBF
Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments OPA2836IRMCR provided by its distributors.

Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-UQFN -40 to 125
Dual 650nA 580V/us 118MHz Rail-to-Rail Output 400uV QFN-10(2x2) Operational Amplifier ROHS
Op Amp Dual Low Power Amplifier R-R O/P ±2.75V/5.5V 10-Pin UQFN T/R
ROHS3Compliant EAR99 OPA2836 Tape & Reel (TR) op amp buffer circuit 2mm 1muA 65muV 120000kHz
Op Amp, SMD, Adhesive Mount, 2-Ch, 1mA, 580V/μs, 118MHz Diff, Rail-to-Rail, 50mA, ±2.75V, 5.5V, 65μV, 650nA, 205MHz, QFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.