Texas Instruments OPA2836IDGSR

Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-VSSOP -40 to 125
$ 3.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2836IDGSR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet53 pages11 years ago
Datasheet51 pages13 years ago
Datasheet51 pages14 years ago
Technical Drawing2 pages22 years ago

Upverter

HQonline

Inventory History

3 month trend:
+97.47%

CAD Models

Download Texas Instruments OPA2836IDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.3
$ 3.102
Stock
307,107
234,131
Authorized Distributors
3
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
560 V/µs
560 V/µs
Gain Bandwidth Product
118 MHz
118 MHz
Input Offset Voltage (Vos)
65 µV
65 µV
Power Supply Rejection Ratio (PSRR)
94 dB
94 dB
Common Mode Rejection Ratio
94 dB
94 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsOPA2357AIDGSR
250MHz, Rail-to-Rail I/O, Dual CMOS Operational Amplifier w/Shutdown 10-VSSOP -40 to 125
Texas InstrumentsOPA2357AIDGST
250MHz, ail-to- ail I/O, Dual CMOS Operational Amplifier w/Shutdown 10-VSSOP -40 to 125
Texas InstrumentsOPA2300AIDGST
Op Amp Dual Wideband Amplifier R-R O/P ±2.75V/5.5V 10-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA2836IDGSR provided by its distributors.

Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 10-VSSOP -40 to 125
Op Amp Dual Low Power Amplifier R-R O/P ±2.75V/5.5V 10-Pin VSSOP T/R
Dual 560V/us 118MHz Rail-to-Rail Output 400uV VSSOP-10-0.5mm Operational Amplifier ROHS
Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO10
Op Amp 1mA(x2 Ch) 560V/μs 4.6nV/rtHz@5V 118MHz Diff Rail-to-Rail 50mA 2.5V±2.75V/5.5V 65μV 650nA 205MHz VSSOP-10 SMD, Adhesive Mount 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.