Texas Instruments OPA2836ID

Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 8-SOIC -40 to 125
$ 3.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2836ID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet53 pages11 years ago
Datasheet51 pages13 years ago
Datasheet51 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

LCSC

Arrow.cn

Inventory History

3 month trend:
+129%

CAD Models

Download Texas Instruments OPA2836ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.451
$ 3.27
Stock
305,927
367,769
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
-
560 V/µs
Gain Bandwidth Product
118 MHz
118 MHz
Input Offset Voltage (Vos)
65 µV
65 µV
Power Supply Rejection Ratio (PSRR)
94 dB
94 dB
Common Mode Rejection Ratio
94 dB
94 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsOPA2830IDRG4
Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2830ID
Operational Amplifier, Dual, 230 Mhz, 2, 500 V/ S, 1.5V To 5.5V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsOPA2830IDR
Dual, Low-Power, Single-Supply Wideband Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2836ID provided by its distributors.

Dual, Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 8-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC Tube
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC
Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8
Texas Instruments Operational Amplifier, dual channel, SOICencapsulation, Single power supply, surface mount, 8Pin
OP-AMP, DUAL, 118MHZ, 580V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 118MHz; Vitesse de balayage: 580V/µs; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: SOIC; Nombre
Op-Amp, Dual, 118Mhz, 580V/Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:118Mhz; Slew Rate:580V/Μs; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2836ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2836ID .