Texas Instruments OPA27GUE4

Op Amp Single Low Offset Voltage Amplifier ±22V 8-Pin SOIC Tube
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA27GUE4.

Farnell

Datasheet22 pages11 years ago
Datasheet35 pages16 years ago
Datasheet35 pages17 years ago
Datasheet21 pages17 years ago

Texas Instruments

Arrow Electronics

Upverter

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA27GUE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.54
$ 2.576
$ 2.576
Stock
126,361
852,902
852,902
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.9 V/µs
1.9 V/µs
1.9 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
100 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
3.3 mA
3.3 mA
3.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsOPA27GU/2K5
Op Amp Single Precision Amplifier R-R O/P ±22V 8-Pin SOIC T/R / IC OPAMP GP 8MHZ 8SOIC
Texas InstrumentsOPA27GUG4
Op Amp Single Low Offset Voltage Amplifier ±22V 8-Pin SOIC Tube
Texas InstrumentsOPA27GU
Op Amp Single Precision Amplifier ±22V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA27GUE4 provided by its distributors.

Op Amp Single Low Offset Voltage Amplifier ±22V 8-Pin SOIC Tube
ULTRA-LOW NOISE PRECISION OPERATIONAL AMPLIFIER<AZ
Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8
Op Amp, Precision Low Noise, Soic8; No. Of Amplifiers:1 Amplifier; Bandwidth:8Mhz; Slew Rate:1.9V/µs; Supply Voltage Range:± 4V To ± 22V; Amplifier Case Style:soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA27GUE4 .