Texas Instruments OPA277UA/2K5

Dual, 36-V, 10µV offset, 0.1µV/˚C drift, bipolar, operational amplifier 8-SOIC -40 to 85
$ 1.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA277UA/2K5.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet24 pages18 years ago
Datasheet5 pages28 years ago

Upverter

LCSC

Farnell

Newark

Inventory History

3 month trend:
-23.68%

CAD Models

Download Texas Instruments OPA277UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.902
$ 2.405
$ 2.405
Stock
652,586
1,794,480
1,794,480
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.8 V/µs
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
50 µV
20 µV
20 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
790 µA
790 µA
790 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA277UA/2K5.

Related Parts

Texas InstrumentsOPA277UAE4
Dual, 36-V, 10µV offset, 0.1µV/˚C drift, bipolar, operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA277UA
Dual, 36-V, 10µV offset, 0.1µV/˚C drift, bipolar, operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA344UA/2K5
Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA277UA/2K5 provided by its distributors.

Dual, 36-V, 10µV offset, 0.1µV/˚C drift, bipolar, operational amplifier 8-SOIC -40 to 85
Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin SOIC T/R
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8
1MHz 500pA Single channel SOIC-8 Precision Op Amps ROHS
Precision Operational Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA277UA 2K5
  • OPA277UA/2K5.
  • OPA277UA2K5