Texas Instruments OPA244PAG4

OP Amp Single GP ±18V/36V 8-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA244PAG4.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet21 pages18 years ago

Upverter

iiiC

CAD Models

Download Texas Instruments OPA244PAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.73
Stock
56,122
185,188
Authorized Distributors
0
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
0.1 V/µs
Gain Bandwidth Product
430 kHz
430 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
50 µA
50 µA

Descriptions

Descriptions of Texas Instruments OPA244PAG4 provided by its distributors.

OP Amp Single GP ±18V/36V 8-Pin PDIP Tube
ROHS3Compliant EAR99 OPA244 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 9.81mm 0.025muA 9V 430kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Micropower; Gain Bandwidth -3db:430kHz; Slew Rate:0.16V/µs; Supply Voltage Min:2.2V; Supply Voltage Max:36V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.