Texas Instruments OPA2376AIYZDT

Dual, precision, low-noise, low quiescent current operational amplifier 8-DSBGA -40 to 125
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2376AIYZDT.

Newark

Datasheet31 pages11 years ago
Datasheet31 pages10 years ago
Datasheet31 pages12 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-90.24%

CAD Models

Download Texas Instruments OPA2376AIYZDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 1.562
Stock
246,370
772,464
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
25 µV
5 µV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
760 µA
760 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amp | IC OPAMP GP 2 CIRCUIT 8SOIC
5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amp

Descriptions

Descriptions of Texas Instruments OPA2376AIYZDT provided by its distributors.

Dual, precision, low-noise, low quiescent current operational amplifier 8-DSBGA -40 to 125
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin DSBGA T/R
null 0.2pA 5.5MHz BGA-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 25uV Offset-Max, CMOS
760¦ÌA(x2 Channels) 2V/¦Ìs 7.5nV/rtHz 5.5MHz Rail to Rail,Single Ended 50mA 2 2 2.2V ¡À2.75V,5.5V 5¦ÌV 0.2pA General Purpose BGA 2.3mm*1.3mm*650¦Ìm
OP-AMP, 5.5MHZ, 2V/US, DSBGA-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 5.5MHz; Vitesse de balayage: 2V/µs; Gamme de tension d'alimentation: 2.2V à 5.5V; Type de boîtier d'amplificateur: DSBGA; Nombre de broc
Op-Amp, 5.5Mhz, 2V/Us, Dsbga-8; No. Of Amplifiers:2 Amplifier; Bandwidth:5.5Mhz; Slew Rate:2V/Μs; Supply Voltage Range:2.2V To 5.5V; Amplifier Case Style:Dsbga; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2376AIYZDT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.