Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2363AIDGSR

Dual, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2363AIDGSR.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

HQonline

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments OPA2363AIDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.5
$ 3.085
Stock
1,736,367
385,851
Authorized Distributors
4
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2363AIDGSR.

Related Parts

Texas InstrumentsOPA2364AIDGKR
Dual, 5.5-V, 7-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2363IDGSR
Dual, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
Texas InstrumentsOPA2364IDGKR
Dual, 5.5-V, 7-MHz, RRIO operational amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2363AIDGSR provided by its distributors.

Dual, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
IC CMOS 2 CIRCUIT 10VSSOP CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 10-Pin VSSOP T/R
Dual 5V/us 7MHz Rail-to-rail input, rail-to-rail output 500uV VSSOP-10-0.5mm Operational Amplifier ROHS
1.1mA(x2 Channels) 5V/μs 17nV/rtHz 7MHz shutdown Rail to Rail 85mA 2 2 ±2.75V,5.5V 1mV 1pA CMOS VSSOP-10 SMD mount,glue mount 3mm*3mm*1.02mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Gain Bandwidth -3db:7MHz; Slew Rate:5V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; No. of Pins:10; Operating Temperature Range:-40°C to +150°C; Bias Current:10pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.