Texas Instruments OPA2363IDGSR

Dual, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
$ 2.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2363IDGSR.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

LCSC

Newark

HQonline

Inventory History

3 month trend:
-0.48%

CAD Models

Download Texas Instruments OPA2363IDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.508
$ 3.114
Stock
445,460
413,183
Authorized Distributors
4
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
Input Offset Voltage (Vos)
900 µV
900 µV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2363IDGSR.

Related Parts

Texas InstrumentsOPA2364IDGKR
Dual, 5.5-V, 7-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2363AIDGSR
Dual, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
Texas InstrumentsOPA2364AIDGKT
Texas Instruments Precision Op Amp, Dual Channel, MSOP, Dual/Single Supply, SMD, 8-Pin

Descriptions

Descriptions of Texas Instruments OPA2363IDGSR provided by its distributors.

Dual, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 10-Pin VSSOP T/R
1.1mA(x2 Channels) 5V/μs 17nV/rtHz 7MHz shutdown Rail to Rail 85mA 2 2 ±2.75V,5.5V 900μV 1pA CMOS VSSOP-10 SMD mount,glue mount 3mm*3mm*1.02mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.