Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2364AIDGKR

Dual, 5.5-V, 7-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
$ 1.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2364AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages20 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-34.11%

CAD Models

Download Texas Instruments OPA2364AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.471
$ 2.093
Stock
1,141,031
216,760
Authorized Distributors
5
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
Input Offset Voltage (Vos)
1 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2364AIDGKR.

Related Parts

Texas InstrumentsOPA2363AIDGSR
Dual, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
Texas InstrumentsLMV712MM/NOPB
IC OPAMP GP 2 CIRCUIT 10VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Texas InstrumentsLMV712MMX
IC OPAMP GP 2 CIRCUIT 10VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 10-VSSOP

Descriptions

Descriptions of Texas Instruments OPA2364AIDGKR provided by its distributors.

Dual, 5.5-V, 7-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
IC CMOS 2 CIRCUIT 8VSSOP CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Op Amp 1.1mA x2 Ch 5V/μs 17nV/rtHz@5.5V 7MHz Rail-to-Rail 85mA ±2.75V 5.5V 1mV 1pA CMOS VSSOP-8 SMD, Adhesive Mount 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.