Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2363AIDGST

Dual, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
$ 3.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2363AIDGST.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-14.66%

CAD Models

Download Texas Instruments OPA2363AIDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.039
$ 2.5
Stock
52,624,301
3,629,474
Authorized Distributors
5
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Circuits
2
2
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2363AIDGST.

Related Parts

Texas InstrumentsOPA2363IDGST
Dual, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
Texas InstrumentsOPA2364IDGKT
Operational Amplifier, Dual, 7 Mhz, 2, 5 V/ S, 900Mv To 2.75V, Msop, 8 Rohs Compliant: Yes
Texas InstrumentsOPA2364IDGKTG4
Dual, 5.5-V, 7-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Analog DevicesAD8602ARMZ-REEL
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
Analog DevicesAD8602ARMZ
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP Tube / IC OPAMP GP 8.4MHZ RRO 8MSOP
Analog DevicesAD8602DRMZ-REEL
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments OPA2363AIDGST provided by its distributors.

Dual, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
IC CMOS 2 CIRCUIT 10VSSOP CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 10-Pin VSSOP T/R
Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO10
1.1mA(x2 Channels) 5V/μs 17nV/rtHz 7MHz shutdown Rail to Rail 85mA 2 2 ±2.75V,5.5V 1mV 1pA CMOS VSSOP-10 SMD mount,glue mount 3mm*3mm*1.02mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:5V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; Bias Current:10pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.