Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2364IDGKR

Dual, 5.5-V, 7-MHz, RRIO operational amplifier 8-VSSOP -40 to 125

$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2364IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages20 years ago

Upverter

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
+78.38%

CAD Models

Download Texas Instruments OPA2364IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.61
$ 2.79
$ 2.79
Stock
706,524
323,119
323,119
Authorized Distributors
2
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
7 MHz
Input Offset Voltage (Vos)
900 µV
900 µV
900 µV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
81.94 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2364IDGKR.

Related Parts

Texas InstrumentsOPA2363IDGSR
Dual, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
Texas InstrumentsOPA2364AIDGKT
Texas Instruments Precision Op Amp, Dual Channel, MSOP, Dual/Single Supply, SMD, 8-Pin
Texas InstrumentsOPA2364AIDGKR
Dual, 5.5-V, 7-MHz, RRIO operational amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2364IDGKR provided by its distributors.

Dual, 5.5-V, 7-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
IC CMOS 2 CIRCUIT 8VSSOP CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Dual 1pA 5V/us 7MHz Rail-to-rail input, rail-to-rail output 900uV VSSOP-8 Operational Amplifier ROHS
Operational Amplifiers - Op Amps 1.8V High CMR RRIO Op Amp
Op Amp, 2 Ch, 5V/μs SR, 7MHz BW, Rail-to-Rail, 85mA Iout, ±2.75V~5.5V, 900μV Vos, 1pA Ib, CMOS, VSSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 970μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.