Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2356AIDGKT

IC CMOS 2 CIRCUIT 8VSSOP CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
$ 2.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2356AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+5.62%

CAD Models

Download Texas Instruments OPA2356AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.178
$ 2
$ 2
Stock
177,295
373,523
373,523
Authorized Distributors
5
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
360 V/µs
360 V/µs
360 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
200 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
81.94 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
8.3 mA
8.3 mA
8.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsOPA2301AIDGKT
Low-Noise, High-Speed, 16-Bit Accurate CMOS Operational Amplifier 8-VSSOP -40 to 125
MicrochipMCP662-E/MS
IC OPAMP GP 2 CIRCUIT 8MSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Texas InstrumentsOPA2354AIDGKR
250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV822MMX/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Analog DevicesADA4891-2ARMZ
Op Amp Dual High Speed Amplifier R-R O/P 5.5V 8-Pin MSOP Tube / IC OPAMP GP 240MHZ RRO 8MSOP
Analog DevicesADA4891-2ARMZ-R7
Low Cost CMOS, High Speed, Rail-to-Rail Amplifiers | IC OPAMP GP 2 CIRCUIT 8MSOP

Descriptions

Descriptions of Texas Instruments OPA2356AIDGKT provided by its distributors.

IC CMOS 2 CIRCUIT 8VSSOP CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Op Amp Dual High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R
2.5V, 200MHz GBW, CMOS Dual Op Amp 8-VSSOP -40 to 125
Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, PDSO8
8.3mA (x2 Ch) 360V/μs 5.8nV/rtHz 200MHz Rail-to-Rail 100mA 2 2 3V ±2.75V 5.5V 2mV 3pA 450MHz CMOS VSSOP-8 SMD Adhesive Mount 3mm x 3mm x 970μm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:CMOS; Gain Bandwidth -3db:450MHz; Slew Rate:360V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:8; Operating Temperature Range:-55°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.