Texas Instruments OPA2353EA/250

Dual, 5.5-V, 44-MHz, low noise (7-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 85
$ 3.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2353EA/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Newark

iiiC

Farnell

DigiKey

Inventory History

3 month trend:
-12.58%

CAD Models

Download Texas Instruments OPA2353EA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.975
$ 3.202
$ 3.202
Stock
182,051
319,459
319,459
Authorized Distributors
3
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
22 V/µs
22 V/µs
22 V/µs
Gain Bandwidth Product
44 MHz
44 MHz
44 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
87.96 dB
87.96 dB
87.96 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
5.2 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2353EA/250.

Related Parts

Texas InstrumentsOPA2350EA/2K5
Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsOPA2350EA/250
Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsOPA2350EA/250G4
Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2353EA/250 provided by its distributors.

Dual, 5.5-V, 44-MHz, low noise (7-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 85
ROHS3Compliant EAR99 OPA2353 Tape & Reel (TR) op amp buffer circuit 3mm 0.00001muA 8mV 44000kHz
Op Amp Dual Wideband Amplifier R-R I/O 5.5V 8-Pin VSSOP T/R
Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO8
OP AMP, DUAL CMOS RRI/O, SMD, 2353; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 44MHz; Vitesse de balayage: 22V/µs; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier d'amplificateur: MSOP; Nombre de b
Op Amp, Dual Cmos Rri/O, Smd, 2353; No. Of Amplifiers:2 Amplifier; Bandwidth:44Mhz; Slew Rate:22V/Μs; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2353EA/250

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2353EA 250
  • OPA2353EA-250
  • OPA2353EA/250 .
  • OPA2353EA250