Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2322AIDGKR

Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
$ 0.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2322AIDGKR.

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments OPA2322AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.916
$ 1.38
Stock
395,942
238,997
Authorized Distributors
0
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2322AIDGKR.

Related Parts

Texas InstrumentsOPA2320AIDGKR
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Texas InstrumentsLMV797MM/NOPB
IC OPAMP GP 17MHZ RRO 8VSSOP / Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Texas InstrumentsLMV797MMX/NOPB
Dual, 5-V, 17-MHz, low noise (5.8-nV/√Hz) operational amplifier 8-VSSOP -40 to 125
STMicroelectronicsTSV992AIST
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual
Analog DevicesAD8646ARMZ-REEL
ROHS3Compliant EAR99 AD8646 Tape & Reel (TR) op amp buffer circuit 3mm 5mA 2.5mV 24000kHz
Analog DevicesAD8646ARMZ
ROHS3Compliant EAR99 AD8646 Tube op amp buffer circuit 3mm 5mA 2.5mV 24000kHz

Descriptions

Descriptions of Texas Instruments OPA2322AIDGKR provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Dual, 5.5-V, 20-MHz, low noise (8.5-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125
20MHZ, LOW-NOISE, 1.8V, RRIO, CMOS OPERATIONAL AMPLIFIER WITH SHUTDOWN
Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8
Dual 0.2pA 10V/us 20MHz Rail-to-rail input, rail-to-rail output 2mV VSSOP-8 Operational Amplifier ROHS
Op Amp, Rail-to-Rail, 1.6mA(x2 Ch), 10V/μs, 8.5nV/rtHz@5.5V, 20MHz, Shutdown, 65mA, 2-Ch, 1.8V±2.75V, 5.5V, 500μV, 0.2pA, CMOS, VSSOP-8, SMD, Adhesive Mount, 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.