Texas Instruments LMP7716MM/NOPB

Dual precision, 17-MHz, low-noise, low bias current, CMOS input amplifier 8-VSSOP -40 to 125
$ 1.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7716MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

HQonline

Farnell

element14

Inventory History

3 month trend:
+1.11%

CAD Models

Download Texas Instruments LMP7716MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP7716MM/NOPB.

Related Parts

Texas InstrumentsLMP7716QMME/NOPB
Automotive, Dual Precision, 17MHz, Low Noise, CMOS Input Amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMP7712MM/NOPB
IC OPAMP GP 17MHZ RRO 10VSSOP / Op Amp Dual Precision Amplifier R-R O/P 5.5V 10-Pin VSSOP T/R
Texas InstrumentsLMP7712MME/NOPB
SP Amp INSTR Amp Dual R-R O/P 5.5V 10-Pin MSOP T/R
STMicroelectronicsTSV992IST
Rail-to-rail input/output 20MHz GBP operational amplifiers | IC OPAMP GP 2 CIRCUIT 8MINISO
STMicroelectronicsTSV992AIST
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual

Descriptions

Descriptions of Texas Instruments LMP7716MM/NOPB provided by its distributors.

Dual precision, 17-MHz, low-noise, low bias current, CMOS input amplifier 8-VSSOP -40 to 125
Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Dual Op Amp, 17MHz, 1pA Ib, 150uV Vos, 85dB CMRR/PSRR, 1.8-5.5V, MSOP
17MHz 0.1pA Dual channel VSSOP-8 Precision Op Amps ROHS
Precision Operational Amplifier
OP AMP, 17MHZ, 9.5V/US, MSOP-8; NO. OF A; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Available until stocks are exhausted
1.3mA(x2 Channels) 11.5V/μs 7nV/rtHz@ 5V 17MHz shutdown Rail to Rail 66mA 2 2 3V 5.5V 10μV 0.1pA General Purpose VSSOP-8 SMD mount 3mm*3mm*860μm
IC, OP-AMP, 17MHZ, 9.5V/ us, MSOP-8; Op; IC, OP-AMP, 17MHZ, 9.5V/ us, MSOP-8; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:17MHz; Slew Rate:9.5V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7716MM/NOPB .
  • LMP7716MMNOPB