Texas Instruments OPA2316QDGKRQ1

Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V Automotive 8-Pin VSSOP T/R
$ 0.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2316QDGKRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago

HQonline

Inventory History

3 month trend:
-2.21%

CAD Models

Download Texas Instruments OPA2316QDGKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.859
$ 0.799
$ 0.799
Stock
315,116
511,881
511,881
Authorized Distributors
3
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
-
10 MHz
10 MHz
Input Offset Voltage (Vos)
-
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V
Operating Supply Current
-
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2316QDGKRQ1.

Descriptions

Descriptions of Texas Instruments OPA2316QDGKRQ1 provided by its distributors.

Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V Automotive 8-Pin VSSOP T/R
ROHS3Compliant EAR99 OPA2316 Tape & Reel (TR) op amp amplifier circuit 3mm 0.015muA 5V 10000kHz
IC OPAMP GP 2 CIRCUIT 8VSSOP / 10-MHz, Rail-to-Rail Input/Output, Low-Voltage, 1.8-V CMOS Operational Amplifier
400¦ÌA(x2 Channels) 6V/¦Ìs 10MHz 80dB Rail to Rail 50mA 2 2 ¡À2.75V,5.5V 500¦ÌV 5pA CMOS VSSOP-8
Operational Amplifiers - Op Amps Auto R-R InputOutput 1.8V CMOS Op Amp
OP-AMP, AEC-Q100, 10MHZ, 6V/US, VSSOP-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 10MHz; Slew Rate: 6V/µs; Supply Voltage Range: 1.8V to 5.5V, ± 900mV to ± 2.75V; Amplifier Case Style: VSSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2316QDGKRQ1 .