Texas Instruments OPA2251UAG4

Op Amp Dual Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube
$ 4.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2251UAG4.

Newark

Datasheet22 pages11 years ago
Datasheet22 pages8 years ago
Datasheet22 pages10 years ago
Datasheet21 pages12 years ago

Texas Instruments

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2251UAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.12
$ 3.925
$ 3.925
Stock
107,937
419,416
419,416
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.01 V/µs
0.01 V/µs
0.01 V/µs
Gain Bandwidth Product
35 kHz
35 kHz
35 kHz
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
27 µA
27 µA
27 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsOPA2241UA
Operational Amplifier Dual General Purpose Rail to Rail Output ±18V/36V 8-Pin SOIC Tube
Texas InstrumentsOPA2241UAG4
Op Amp Dual Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube
Texas InstrumentsOPA2241UA/2K5
ROHS3Compliant EAR99 OPA2241 Tape & Reel (TR) op amp buffer circuit 4.9mm 4nA 250muV 35kHz

Descriptions

Descriptions of Texas Instruments OPA2251UAG4 provided by its distributors.

Op Amp Dual Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube
Dual, 15V single-supply, micro power operational amplifiers 8-SOIC -40 to 85
Operational Amplifier, 2 Func, 250uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.