Texas Instruments OPA2227P

Dual high precision, low noise operational amplifiers 8-PDIP -40 to 85
$ 9.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2227P.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages16 years ago

Mouser

HQonline

element14 APAC

Newark

Inventory History

3 month trend:
-0.25%

CAD Models

Download Texas Instruments OPA2227P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2227P.

Related Parts

Texas InstrumentsOPA2227PA
Dual high precision, low noise operational amplifiers 8-PDIP -40 to 85
Texas InstrumentsOPA2227PG4
High Precision, Low Noise Operational Amplifiers 8-PDIP -40 to 85
Texas InstrumentsOPA2227PAG4
High Precision, Low Noise Operational Amplifiers 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2227P provided by its distributors.

Dual high precision, low noise operational amplifiers 8-PDIP -40 to 85
Op Amp Dual Precision Amplifier ±18V 8-Pin PDIP Tube
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit 8-PDIP
ROHS3Compliant EAR99 OPA2227 Tube op amp amplifier circuit 9.81mm 0.01muA 9V 8000kHz
Operational Amplifier, 2 Func, 100uV Offset-Max, BIPolar, PDIP8
Precision Operational Amplifier
Ic, Op Amp, Dual Precision, Pdip8; No. Of Amplifiers:2 Amplifier; Bandwidth:8Mhz; Slew Rate:2.3V/Μs; Supply Voltage Range:± 2.5V To ± 18V, ± 5V To ± 15V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2227P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2227P .
  • OPA2227P.
  • OPA2227P..