Texas Instruments OPA2227PA

Texas Instruments Low Noise Precision Op Amp, Dual Channel, PDIP, Dual Supply, TH, 8-Pin
$ 5.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2227PA.

Farnell

Datasheet30 pages12 years ago
Datasheet26 pages17 years ago
Datasheet46 pages10 years ago
Datasheet45 pages11 years ago
Datasheet26 pages18 years ago

Texas Instruments

Mouser

HQonline

Newark

Inventory History

3 month trend:
-33.57%

CAD Models

Download Texas Instruments OPA2227PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2227PA.

Related Parts

Texas InstrumentsRC4558P
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTLV272IP
Texas Instruments Precision Op Amp, Dual Channel, PDIP, Dual/Single Supply, TH, 8-Pin
Texas InstrumentsRC4559P
Dual, 30-V, 4-MHz, low noise (7-nV/√Hz) operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments OPA2227PA provided by its distributors.

Texas Instruments Low Noise Precision Op Amp, Dual Channel, PDIP, Dual Supply, TH, 8-Pin
Dual high precision, low noise operational amplifiers 8-PDIP -40 to 85
Operational Amplifier Dual General Purpose ±18V 8-Pin PDIP Tube
ROHS3Compliant EAR99 OPA2227 Tube op amp buffer circuit 9.81mm 0.01muA 9V 8000kHz
Operational Amplifier, 2 Func, 75uV Offset-Max, BIPolar, PDIP8
Texas Instruments OPA2227PA Linear IC Op-amp buffer amplifier tube
Operational Amplifier (Op-Amp) IC; No. o
Op Amp, 8Mhz, 2.3V/Us, Dip-8; No. Of Amplifiers:2 Amplifier; Bandwidth:8Mhz; Slew Rate:2.3V/Μs; Supply Voltage Range:± 2.5V To ± 18V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2227PA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2227PA .
  • OPA2227PA.
  • OPA2227PA..