Texas Instruments OPA2209AIDR

Dual, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 8-SOIC -40 to 125
$ 2.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2209AIDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages14 years ago

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-30.63%

CAD Models

Download Texas Instruments OPA2209AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.249
$ 2.845
Stock
748,489
10,834,979
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
6.4 V/µs
6.4 V/µs
Gain Bandwidth Product
18 MHz
18 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
146.02 dB
146.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsMC33078MDREP
Enhanced-product dual high-speed low-noise operational amplifier 8-SOIC -55 to 125
Texas InstrumentsMC33078DR
Dual high-speed low-noise operational amplifier 8-SOIC -40 to 85
Texas InstrumentsMC33078DRE4
Dual high-speed low-noise operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2209AIDR provided by its distributors.

Dual, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Noise Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 OPA2209 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.015muA 150muV 18000kHz
Precision Amplifiers Low Noise,Low Power 36V,Op Amp
2.2mA(x2 Channels) 6.4V/¦Ìs 3.3nV/rtHz@ ¡À18V 18MHz Rail to Rail 65mA 2 2 4.5V ¡À18V,36V 35¦ÌV 1nA General Purpose SOIC-8 1.75mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2209AIDR .
  • OPA2209AIDR.