Texas Instruments OPA2196IDGKR

Low Power Low Offset Voltage Rail-to-Rail Operational Amplifier 36V 8-Pin VSSOP T/R
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2196IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Newark

LCSC

Inventory History

3 month trend:
-84.88%

CAD Models

Download Texas Instruments OPA2196IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.313
Stock
275,705
163,651
Authorized Distributors
2
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
6.5 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments OPA2196IDGKR provided by its distributors.

Low Power Low Offset Voltage Rail-to-Rail Operational Amplifier 36V 8-Pin VSSOP T/R
Dual, 36-V, low power, all-purpose amplifier with mux-friendly input 8-VSSOP -40 to 125
Dual 5pA 7V/us 2.5MHz VSSOP-8 Operational Amplifier ROHS
0.0012% Rail to Rail 4.5V ¡À18V,36V 2.5MHz General Purpose VSSOP-8 , 1.1mm
Operational Amplifier, 2 Func, 100uV Offset-Max, PDSO8
OP-AMP, 2.2MHZ, 6.5V/US, VSSOP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 2.2MHz; Vitesse de balayage: 6.5V/µs; Gamme de tension d'alimentation: 4,5V à 8V, ±2,25V à ±4V; Type de boîtier d'amplificateur: VSSOP
Op-Amp, 2.2Mhz, 6.5V/Us, Vssop-8; No. Of Amplifiers:2 Amplifier; Bandwidth:2.2Mhz; Slew Rate:6.5V/Μs; Supply Voltage Range:4.5V To 8V, ± 2.25V To ± 4V; Amplifier Case Style:Vssop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2196IDGKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2196IDGKR .