Texas Instruments OPA2191ID

Low-power, 36-V, CMOS precision e-trim™ operational amplifier 8-SOIC -40 to 125
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2191ID.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-33.56%

CAD Models

Download Texas Instruments OPA2191ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.87
$ 2.41
Stock
131,746
286,079
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
7.5 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2191ID.

Descriptions

Descriptions of Texas Instruments OPA2191ID provided by its distributors.

Low-power, 36-V, CMOS precision e-trim™ operational amplifier 8-SOIC -40 to 125
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC Tube
IC CMOS 2 CIRCUIT 8SOIC / CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier, 2 Func, 25uV Offset-Max, CMOS, PDSO8
OP-AMP, 2.5MHZ, 7.5V/US, SOIC-8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 2.5MHz; Vitesse de balayage: 7.5V/µs; Gamme de tension d'alimentation: 12V à 36V, ±2,25V à ±18V; Type de boîtier d'amplificateur: SOIC;
Op-Amp, 2.5Mhz, 7.5V/Us, Soic-8; No. Of Amplifiers:1 Amplifier; Bandwidth:2.5Mhz; Slew Rate:7.5V/Μs; Supply Voltage Range:12V To 36V, ± 2.25V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2191ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2191ID .