Texas Instruments OPA2145IDGKR

IC OPAMP JFET 2 CIRCUIT 8VSSOP / J-FET Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2145IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.88%

Alternate Parts

Price @ 1000
$ 2.33
$ 2.66
Stock
145,483
153,650
Authorized Distributors
1
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2145IDGKR.

Descriptions

Descriptions of Texas Instruments OPA2145IDGKR provided by its distributors.

IC OPAMP JFET 2 CIRCUIT 8VSSOP / J-FET Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Dual, 5.5-MHz, high slew rate, low-noise, low-power, RRO precision JFET operational amplifier 8-VSSOP -40 to 125
Instrumentation Amplifiers; OPA2145IDGKR; TEXAS INSTRUMENTS; 8; VSSOP
40uV 5.5MHz 2pA Rail-to-Rail Output MSOP-8 FET Input Amplifiers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.