Texas Instruments OPA2132U

Op Amp, Dual Fet I/p, 2132, SOIC8; Msl: Msl 3 - 168 Heures; Svhc: No Svhc (15-JAN-2019)
$ 10.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2132U.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages18 years ago
Datasheet5 pages28 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.36%

CAD Models

Download Texas Instruments OPA2132U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.1
$ 9.65
$ 9.65
Stock
4,325,592
249,073
249,073
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
96 dB
96 dB
96 dB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2132U.

Related Parts

Texas InstrumentsOPA2132U/2K5
Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC T/R / IC OPAMP GP 8MHZ 8SOIC
Texas InstrumentsOPA2132UE4
Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC Tube
Texas InstrumentsOPA2132UG4
Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA2132U provided by its distributors.

OP AMP, DUAL FET I/P, 2132, SOIC8; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 500uV Offset-Max, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2132U .
  • OPA2132U.