Texas Instruments OPA196IDBVR

Single, 36-V, low power, all-purpose amplifier with mux-friendly input 5-SOT-23 -40 to 125
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA196IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Upverter

Inventory History

3 month trend:
-91.33%

CAD Models

Download Texas Instruments OPA196IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.744
$ 0.717
Stock
359,597
225,670
Authorized Distributors
3
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
-
-
Slew Rate
-
7.5 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA196IDBVR.

Descriptions

Descriptions of Texas Instruments OPA196IDBVR provided by its distributors.

Single, 36-V, low power, all-purpose amplifier with mux-friendly input 5-SOT-23 -40 to 125
Op Amp Single Low Offset Voltage Amplifier R-R I/O ±18V/36V 5-Pin SOT-23 T/R
IC OPAMP GP 1 CIRCUIT SOT23-5 / 36-V, Low-Power, Low Offset Voltage, Rail-to-Rail Operational Amplifier
Single channel 20pA 7V/us 2.5MHz SOT-23-5 Operational Amplifier ROHS
0.0012% Rail to Rail 4.5V ¡À18V,36V General Purpose SOT-23-5 , 1.45mm
Operational Amplifier, 1 Func, 100uV Offset-Max, PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.