Texas Instruments OPA189IDR

Op Amp Single Zero Drift Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
$ 1.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA189IDR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Upverter

LCSC

Inventory History

3 month trend:
-43.53%

CAD Models

Download Texas Instruments OPA189IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.292
$ 1.96
Stock
408,074
126,633
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
20 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
400 nV
400 nV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments OPA189IDR provided by its distributors.

Op Amp Single Zero Drift Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
Single, 14-MHz, mux-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 8-SOIC -40 to 125
0.00006% Rail to Rail 4.5V ¡À18V,36V 14MHz Zero-Drift SOIC-8 1.75mm
SOP-8 Operational Amplifier ROHS
14MHz 400nV 70pA Single channel SOP-8 Precision Op Amps ROHS
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
ROHS3Compliant EAR99 OPA189 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 4.9mm 70pA 400nV 14000kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.