Texas Instruments OPA177GPG4 .

Operational Amplifier, Single, 600 Khz, 1, 0.3 V/ S, 3V To 18V, Dip, 8 Rohs Compliant: Yes
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA177GPG4 ..

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages28 years ago

Upverter

Farnell

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsOPA177GP
PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsOPA177FP
Precision Operational Amplifier 8-PDIP
Texas InstrumentsOPA177FPG4
Precision Operational Amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments OPA177GPG4 . provided by its distributors.

Operational Amplifier, Single, 600 Khz, 1, 0.3 V/ S, 3V To 18V, Dip, 8 Rohs Compliant: Yes
Precision Operational Amplifier 8-PDIP -40 to 85
Op Amp Single Low Offset Voltage Amplifier ±22V 8-Pin PDIP Tube
Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDIP8
IC, OP AMP, PRECISION, DIP8, 177; Op Amp Type:Precision; No. of Amplifiers:1; Bandwidth:600kHz; Slew Rate:0.3V/µs; Supply Voltage Range:± 3V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Precision; Base Number:177; Device Marking:OPA177GPG4; Gain Bandwidth:0.6MHz; IC Generic Number:177; Input Offset Voltage Max:0.1mV; Logic Function Number:177; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Ultra High Precision; Package / Case:DIP; Slew Rate:0.3V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA177GPG4