Texas Instruments OPA177FPG4

Precision Operational Amplifier 8-PDIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA177FPG4.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages18 years ago
Datasheet9 pages28 years ago

Upverter

iiiC

CAD Models

Download Texas Instruments OPA177FPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.498
Stock
205,519
476,839
Authorized Distributors
0
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
Input Offset Voltage (Vos)
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
115 dB
115 dB
Common Mode Rejection Ratio
130 dB
130 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsOPA177FP
Precision Operational Amplifier 8-PDIP
Texas InstrumentsOPA177GP
PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsOPA177GPG4 .
Operational Amplifier, Single, 600 Khz, 1, 0.3 V/ S, 3V To 18V, Dip, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments OPA177FPG4 provided by its distributors.

Precision Operational Amplifier 8-PDIP
Op Amp Single Low Offset Voltage Amplifier ±22V 8-Pin PDIP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:0.6MHz; Slew Rate:0.3V/µs; Supply Voltage Min:6V; Supply Voltage Max:36V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.