onsemi NE5534DG

NE5534 Series 13 V/µs 20 V SMT Single Low Noise Operational Amplifier - SOIC-8
$ 0.858
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE5534DG.

SHENGYU ELECTRONICS

Datasheet10 pages14 years ago

IHS

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NE5534DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.858
$ 0.717
$ 0.717
Stock
227,559
398,234
398,234
Authorized Distributors
2
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2020-06-09
LTD Date2020-12-09
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Op Amp Single Low Noise Amplifier ±20V Automotive 8-Pin SOIC N T/R
onsemiNE5534D
Operational Amplifier Low Noise Single ±22V 8-Pin SOIC Rail
onsemiNE5534DR2
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsOPA172IDR
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLF356MX/NOPB
Single, 36-V, 5-MHz, high slew rate (12-V/µs), In to V+, JFET-input operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLF356MX
Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of onsemi NE5534DG provided by its distributors.

NE5534 Series 13 V/µs 20 V SMT Single Low Noise Operational Amplifier - SOIC-8
ROHS3Compliant EAR99 NE5534 Tin (Sn) op amp buffer circuit 4.9mm 2muA 4mV 10000kHz
Ic,operational Amplifier,single,bipolar,sop,8Pin,plastic Rohs Compliant: Yes
Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N Tube
Operational Amplifier, Low Noise, Single 0 to 70°C
4mA 13V/¦Ìs 7nV/rtHz 10MHz 70dB 38mA 1 1 ¡À20V 500¦ÌV 500nA General Purpose SOIC-8 1.5mm
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8
IC, OP AMP, SINGLE LOW NOISE, SOIC8; No. of Amplifiers: 1 Amplifier; Bandwidth: 10MHz; Slew Rate: 13V/µs; Supply Voltage Range: ± 3V to ± 20V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Oper

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd