onsemi NE5534ADG

Operational Amplifier, Single, 10 Mhz, 1, 13 V/ S, 3V To 20V, Soic, 8 Rohs Compliant: Yes
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE5534ADG.

SHENGYU ELECTRONICS

Datasheet10 pages14 years ago

IHS

onsemi

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NE5534ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.46
$ 0.717
$ 0.717
Stock
115,461
415,625
415,625
Authorized Distributors
2
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2020-05-04
LTD Date2020-11-04
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Op Amp Single Low Noise Amplifier ±20V Automotive 8-Pin SOIC N T/R
NE Series 13 V/us 22 V SMT Single Low Noise Operational Amplifier - SOIC-8
onsemiSA5534ADG
Op Amp Single Low Noise Amplifier ±20V Automotive 8-Pin SOIC N Tube
Texas InstrumentsOPA172IDR
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsTLC071IDR
Single, 16-V, 10-MHz operational amplifier 8-SOIC -40 to 125
MicrochipMCP6H91-E/SN
MCP6H91 Series 10 MHz 12 V 10 V/µs Single Operational Amplifier - SOIC-8

Descriptions

Descriptions of onsemi NE5534ADG provided by its distributors.

Operational Amplifier, Single, 10 Mhz, 1, 13 V/ S, 3V To 20V, Soic, 8 Rohs Compliant: Yes
NE Series 13 V/us 22 V SMT Single Low Noise Operational Amplifier - SOIC-8
IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC RoHS Compliant: Yes
Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N Tube
4mA 13V/¦Ìs 5.5nV/rtHz 10MHz 70dB 38mA 1 1 ¡À20V 500¦ÌV 500nA General Purpose SOIC-8 1.5mm
Operational Amplifier, Low Noise, Single 0 to 70°C
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8
IC, OP AMP, SINGLE LOW NOISE, SOIC8; No. of Amplifiers: 1 Amplifier; Bandwidth: 10MHz; Slew Rate: 13V/µs; Supply Voltage Range: ± 3V to ± 20V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Oper
The NE/SA/SE5534/5534A are single high-performance low noise operational amplifiers. Compared to other operational amplifiers such as TL083 they show better noise performance improved output drive capability and considerably higher small-signal and power bandwidths. This makes the devices especially suitable for application in high quality and professional audio equipment in instrumentation and control circuits and telephone channel amplifiers. The op amps are internally compensated for gain equal to or higher than three. The frequency response can be optimized with an external compensation capacitor for various applications (unity gain amplifier capacitive load slew rate low overshoot etc.).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd