Texas Instruments OPA132U

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
$ 5.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA132U.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages18 years ago

HQonline

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-73.48%

CAD Models

Download Texas Instruments OPA132U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.284
$ 5.31
Stock
1,767,551
217,725
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
250 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
96 dB
96 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsOPA132UA/2K5
Single channel 5pA 20V/us 8MHz SOIC-8 Operational Amplifier ROHS
Texas InstrumentsOPA132UAE4
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
Texas InstrumentsOPA132U/2K5
Lead Free Not Qualified GULL WING 2011 OPERATIONAL AMPLIFIER Amplifier 100dB 20V/mus -40C 8MHz

Descriptions

Descriptions of Texas Instruments OPA132U provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC Tube
4mA 20V/¦Ìs 23nV/rtHz@ ¡À15V 8MHz Rail to Rail 40mA 1 1 ¡À18V 250¦ÌV 5pA General Purpose SOIC-8 1.75mm
Op-Amp, Precision, 8Mhz, 20V/Us, Soic-8; No. Of Amplifiers:1 Amplifier; Bandwidth:8Mhz; Slew Rate:20V/Μs; Supply Voltage Range:5V To 36V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA132U

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA132U .
  • OPA132U.
  • OPA132U...