Texas Instruments OMAPL138EZCEA3

Low power C674x floating-point DSP + Arm9 processor - up to 456MHz 361-NFBGA -40 to 105
$ 28.73
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAPL138EZCEA3.

Texas Instruments

Datasheet286 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet286 pages11 years ago
Datasheet286 pages12 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+77.40%

CAD Models

Download Texas Instruments OMAPL138EZCEA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.73
$ 27.362
Stock
225,749
159,804
Authorized Distributors
1
1
Core Architecture
ARM
ARM
Data Bus Width
-
-
Max Frequency
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Number of I/Os
-
-
Number of GPIO
-
-
Interface
-
-
Number of ADC Channels
-
-
Number of DAC Channels
-
-
Peripherals
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Access Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OMAPL138EZCEA3.

Descriptions

Descriptions of Texas Instruments OMAPL138EZCEA3 provided by its distributors.

Low power C674x floating-point DSP + Arm9 processor - up to 456MHz 361-NFBGA -40 to 105
IC MPU OMAP-L1X 300MHZ 361NFBGA / SOC OMAPL1xx ARM926EJ-S 361-Pin NFBGA Tray
DSP Fixed-Point/Floating-Point 32-Bit 375MHz 3648MIPS 361-Pin NFBGA
ARMOther series 375MHz BGA-361 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
USB 1.1 + PHY (1),USB 2.0 + PHY (1) 375MHz SATA 3Gbps (1) ROM 1 1.89V,3.45V 375MHz 32KB,16KB 1.8V,3.3V HPI,I2C,MMC,McASP,McBSP,SD,SPI,UART 10Mbps,100Mbps 32bit ARM926EJ-S ;C674x,;CP15 BGA 13mm*13mm*940¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.