Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OMAPL138BZWTA3R

C6000 DSP+ARM Processor 361-NFBGA -40 to 105
$ 29.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAPL138BZWTA3R.

Texas Instruments

Datasheet286 pages12 years ago
Datasheet287 pages13 years ago
Datasheet284 pages13 years ago
Datasheet284 pages14 years ago
Datasheet284 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OMAPL138BZWTA3R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.34
$ 29.1
$ 29.1
Stock
151,997
175,093
175,093
Authorized Distributors
2
1
1
Case/Package
-
FCBGA
FCBGA
Number of Pins
361
361
361
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
375 MHz
456 MHz
456 MHz
Interface
I2C, SPI, USB
-
-
Min Supply Voltage
1.14 V
950 mV
950 mV
Max Supply Voltage
1.32 V
1.35 V
1.35 V

Related Parts

Texas InstrumentsAM1806BZCE3
MPU AM1x RISC 32-Bit 375MHz 1.8V/3.3V 361-Pin NFBGA
Texas InstrumentsOMAPL138EZWTA3
Low power C674x floating-point DSP + Arm9 processor - up to 456MHz 361-NFBGA -40 to 105
Texas InstrumentsOMAPL138EZCE3
Low power C674x floating-point DSP + Arm9 processor - up to 456MHz 361-NFBGA 0 to 90
MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1.65/3V 324-Pin TF-BGA Tray - Trays
NXP SemiconductorsMCIMX257CJM4A
Microprocessor, i.MX25 Series, 400 MHz, 1.15 V to 1.52 V, MAPBGA-400
NXP SemiconductorsMCIMX257DJM4A
SOC i.MX25 ARM926EJ-S 0.09um 400-Pin MAP-BGA Tray / IC MPU I.MX25 400MHZ 400MAPBGA

Descriptions

Descriptions of Texas Instruments OMAPL138BZWTA3R provided by its distributors.

C6000 DSP+ARM Processor 361-NFBGA -40 to 105
ARM926EJ-S IC OMAP-L1x 1 I32 375MHz 361-NFBGA (16x16)
IC MPU OMAP-L1X 375MHZ 361NFBGA
SOC OMAPL1xx ARM926EJ-S 361-Pin NFBGA T/R
Applications Processor 361-Pin NFBGA T/R
FLOATING POINT DIGITAL SIGNAL PROCESSOR OTHER USB 1.1 + PHY (1) USB 2.0 + PHY (1) BALL IC Microprocessor -40C~105C TJ 0.8mm 1.32V 32b
DIGITAL SIGNAL PROCESSOR, 16-BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.