Texas Instruments AM1806BZCE3

MPU AM1x RISC 32-Bit 375MHz 1.8V/3.3V 361-Pin NFBGA
$ 13.343

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1806BZCE3.

Texas Instruments

Datasheet245 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet244 pages12 years ago
Datasheet245 pages13 years ago
Datasheet242 pages14 years ago
Datasheet245 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM1806BZCE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.343
$ 15.941
Stock
257,002
200,401
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
361
361
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
375 MHz
375 MHz
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.32 V
1.32 V

Related Parts

Texas InstrumentsOMAPL138EZCE3
Low power C674x floating-point DSP + Arm9 processor - up to 456MHz 361-NFBGA 0 to 90
Texas InstrumentsAM1808EZWT3
MPU AM18x RISC 32bit 375MHz 1.8V/3.3V Automotive 361-Pin NFBGA Tray
Texas InstrumentsAM1808EZWTD4
MPU AM18x RISC 32bit 456MHz 1.8V/3.3V Automotive 361-Pin NFBGA
MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1.65/3V 324-Pin TF-BGA Tray - Trays
NXP SemiconductorsMCIMX257CJM4A
Microprocessor, i.MX25 Series, 400 MHz, 1.15 V to 1.52 V, MAPBGA-400
NXP SemiconductorsMCIMX257DJM4A
SOC i.MX25 ARM926EJ-S 0.09um 400-Pin MAP-BGA Tray / IC MPU I.MX25 400MHZ 400MAPBGA

Descriptions

Descriptions of Texas Instruments AM1806BZCE3 provided by its distributors.

MPU AM1x RISC 32-Bit 375MHz 1.8V/3.3V 361-Pin NFBGA
Sitara Processor: ARM9, LPDDR, DDR2, Display 361-NFBGA 0 to 90
IC MPU SITARA 375MHZ 361NFBGA
please order AM1806EZCE3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.