Texas Instruments OMAPL138BZCEA3

C6000 DSP+ARM Processor 361-NFBGA -40 to 105

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAPL138BZCEA3.

Texas Instruments

Datasheet286 pages12 years ago
Datasheet287 pages12 years ago
Datasheet284 pages13 years ago
Datasheet284 pages13 years ago
Datasheet284 pages14 years ago

Arrow Electronics

CAD Models

Download Texas Instruments OMAPL138BZCEA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.34
Stock
115,340
66,371
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
361
361
Core Architecture
ARM
-
Data Bus Width
-
-
Max Frequency
375 MHz
-
Interface
-
-
Min Supply Voltage
950 mV
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments OMAPL138BZCEA3 provided by its distributors.

C6000 DSP+ARM Processor 361-NFBGA -40 to 105
IC MPU OMAP-L1X 375MHZ 361NFBGA
Digital Signal Processors & Controllers - DSP, DSC Low-Pwr App Proc
Applications Processor 361-Pin NFBGA
OMAP-L138 C6-INTEGRA DSP+ARM PROCESSOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.