Texas Instruments OMAP5912ZVLR

ARM other series 192MHz NFBGA-289 Microcontrollers (MCU/MPU/SOC) ROHS
$ 41.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAP5912ZVLR.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments OMAP5912ZVLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.53
$ 46.505
Stock
100,004
113,927
Authorized Distributors
1
2
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Number of I/Os
-
-
Number of GPIO
-
-
Interface
-
-
Number of ADC Channels
-
-
Number of DAC Channels
-
-
Peripherals
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
Access Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments OMAP5912ZVLR provided by its distributors.

ARM other series 192MHz NFBGA-289 Microcontrollers (MCU/MPU/SOC) ROHS
Applications processor 289-NFBGA -40 to 85
IC MPU OMAP-59XX 192MHZ 289NFBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.