Texas Instruments NE555PSRE4

Surface Mount 8-SOIC (0.209 5.30mm Width) Active EAR99 programmable oscillator 6.2mm 100kHz -200mA 1 (Unlimited)
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE555PSRE4.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet31 pages14 years ago
Datasheet30 pages14 years ago
Datasheet27 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments NE555PSRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Symbol
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.185
$ 0.185
Stock
91,397
1,860,012
1,860,012
Authorized Distributors
1
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Texas Instruments NE555PSRE4 provided by its distributors.

Surface Mount 8-SOIC (0.209 5.30mm Width) Active EAR99 programmable oscillator 6.2mm 100kHz -200mA 1 (Unlimited)
Single Precision Timer 8-SO 0 to 70
Standard Timer Single 0C 70C 8-Pin SOP T/R
IC OSC SINGLE TIMER 100KHZ 8SO
Timer IC; Frequency Max:0.5MHz; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Package/Case:8-SOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.