Texas Instruments NE555DRE4

Single Precision Timer 8-SOIC 0 to 70
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE555DRE4.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago
Datasheet63 pages19 years ago

Newark

Jameco (USA)

Inventory History

3 month trend:
-30.42%

CAD Models

Download Texas Instruments NE555DRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.162
$ 0.162
Stock
288,000
1,039,812
1,039,812
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsNE555DR
Precision Timer ICs; NE555DR; TEXAS INSTRUMENTS; 8; 1; Surface Mount; SOIC
Texas InstrumentsNA555DR
Precision Timer ICs; NA555DR; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 200 mA
Texas InstrumentsSA555DR
Precision Timer ICs; SA555DR; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 200 mA
Timer, Oscillator & Pulse Generator IC, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8
onsemiMC1455DG
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8

Descriptions

Descriptions of Texas Instruments NE555DRE4 provided by its distributors.

Single Precision Timer 8-SOIC 0 to 70
Surface Mount 8-SOIC (0.154 3.90mm Width) Active EAR99 programmable oscillator 4.9mm 100kHz -200mA 1 (Unlimited)
PRECISION TIMER, 500KHZ, 16V, 8-SOIC FULL REEL
Standard Timer Single 0C 70C 8-Pin SOIC T/R
IC OSC SGL TIMER 100KHZ 8-SOIC
SINGLE TIMER, BIPOLAR-LD FREE <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -NE555DRE4